Steinel 093211 Pinch Roller 50x40mm for Steinel Hot Air Nozzles

MPN
093211
Brand
Steinel
EAN-13
4007841093211
Order Code
07-2217
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Steinel specialises in high-quality tools and accessories, and their Steinel 093211 pinch roller is a prime example. Designed with dimensions of 50 mm by 40 mm, it is ideal for use with hot air nozzles. This versatile component is commonly used in applications requiring precision adhesive work or material placement.
Type Pinch roller
(Ø) 40mm
Weight 230g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot