Steinel 084646 Hot Melt Glue Sticks 7mm 150mm Multi-Coloured 16 pcs

MPN
084646
Brand
Steinel
EAN-13
4007841084646
Order Code
07-2193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £4.81
10+ £6.13 £4.54
50+ £6.04 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Steinel hot melt glue sticks 084646 are 7 mm in diameter and 150 mm long with a multi-coloured assortment including red, yellow, green, orange, white, brown, and black. These glue gun sticks are ideal for crafting, DIY projects, and repair tasks. They offer strong adhesion and are suitable for use with any standard adhesive gun.
Type Hot melt glue sticks
Colour White
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature 85°C
Weight 96g

Reviews

Be the first to submit a review

Trustpilot