Steinel 073114 Hard-PVC Welding Wire 100g For Safe Welding

Image Representative of Range

Steinel 073114 Hard-PVC Welding Wire 100g For Safe Welding

MPN
073114
Brand
Steinel
EAN-13
4007841073114
Order Code
13-0242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Steinel manufactures Hard-PVC plastic welding wire, weighing 100 g. This product is ideal for repairing and joining PVC materials, ensuring strong, durable bonds. It is commonly used in plumbing, automotive, and construction applications.
Type Welding wire reel
(Ø) 5mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot