Steinel 048419 Hot Melt Glue StiC.Ks 11mm 250mm Transparent 500g 20pieces

Image Representative of Range

Steinel 048419 Hot Melt Glue StiC.Ks 11mm 250mm Transparent 500g 20pieces

MPN
048419
Brand
Steinel
EAN-13
4007841048419
Order Code
13-0229
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Steinel's 048419 Hot melt glue sticks are 11 mm in diameter and 250 mm in length, offering transparent adhesive solutions. These glue sticks weigh 500 g and come in a pack of 20, designed for use with adhesive guns. Ideal for crafts, repairs, and DIY projects, they provide a reliable and versatile bonding option.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 500g
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot