Steinel 006822 Glue StiC.Ks 11mm x 250mm Transparent Non-Drip 40pieces

Image Representative of Range

Steinel 006822 Glue StiC.Ks 11mm x 250mm Transparent Non-Drip 40pieces

MPN
006822
Brand
Steinel
EAN-13
4007841006822
Order Code
13-0217
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Steinel 006822 hot melt glue sticks are 11 mm in diameter and 250 mm in length, weighing a total of 1000 g for the set of 40 pieces. These transparent adhesive sticks are designed for use with hot glue guns, ideal for crafting, repairs, and DIY projects. Steinel ensures strong bonding performance suitable for a variety of materials.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot