Steinel 006815 Glue StiC.Ks Multi-colour 11mm Ø 250mm 10pieces Craft Decor

Image Representative of Range

Steinel 006815 Glue StiC.Ks Multi-colour 11mm Ø 250mm 10pieces Craft Decor

MPN
006815
Brand
Steinel
EAN-13
4007841006815
Order Code
13-0216
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Steinel 006815 hot melt glue sticks are 11 mm in diameter and 250 mm long, featuring a multi-colour gradient. These glue sticks are designed for use with glue guns, providing a strong adhesive suitable for various crafting and repair projects. Ideal for both professional and hobby applications, they come in a pack of 10, weighing a total of 250 grams.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Volume 10 Pack
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot