Steinel 006792 Glue StiC.Ks 11mm x 250mm BlaC.K 250g 10 pieces High-Quality

Image Representative of Range

Steinel 006792 Glue StiC.Ks 11mm x 250mm BlaC.K 250g 10 pieces High-Quality

MPN
006792
Brand
Steinel
EAN-13
4007841006792
Order Code
13-0213
Country of Origin
Malaysia
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Steinel produces the 006792 hot melt glue sticks, which are 11 mm in diameter and 250 mm long, available in black. These sticks are ideal for use in glue guns and are supplied in packs of 10, weighing 250 g in total. Suitable for bonding materials such as wood, plastic, and textiles, they provide a strong adhesive solution for crafting, repair, and DIY projects.
Type Hot melt glue sticks
Colour Black
Dispensing Method Stick
Volume 250g
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot