Steinel 006778 Glue StiC.Ks 11mm 250mm Transparent-Yellow 10 pieces

Image Representative of Range

Steinel 006778 Glue StiC.Ks 11mm 250mm Transparent-Yellow 10 pieces

MPN
006778
Brand
Steinel
EAN-13
4007841006778
Order Code
13-0212
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel 006778 hot melt glue sticks are transparent-yellow and crafted for a secure adhesive bond. Measuring 11 mm in diameter and 250 mm in length, they are ideal for use with glue guns on materials like wood. Suitable for various crafting and repair projects, these glue sticks provide reliable and efficient bonding solutions.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 250mm
Material Suitability Wood
Melting Temperature 200°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot