Steinel 006761 ULTRA Power Hot Melt Glue StiC.Ks 11mm Transparent 10pieces

Image Representative of Range

Steinel 006761 ULTRA Power Hot Melt Glue StiC.Ks 11mm Transparent 10pieces

MPN
006761
Brand
Steinel
EAN-13
4007841006761
Order Code
13-0209
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Steinel ULTRA Power hot melt glue sticks, measuring 11 mm by 250 mm, offer strong adhesive capability and come in a 10-piece pack. These transparent glue gun sticks are ideal for bonding various materials, providing reliable adhesion for crafting, repairs, and DIY projects. The product is suited for use with adhesive guns, ensuring a solid and long-lasting bond.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot