Steinel 006594 Hot Melt Glue StiC.Ks 7mm Transparent 240g 40 pieces

Image Representative of Range

Steinel 006594 Hot Melt Glue StiC.Ks 7mm Transparent 240g 40 pieces

MPN
006594
Brand
Steinel
EAN-13
4007841006594
Order Code
13-0195
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Steinel 006594 hot melt glue sticks are 7 mm in diameter and 150 mm in length, providing strong adhesion. These transparent glue sticks are ideal for precise crafting and household repairs. Suitable for use in glue guns, they come in a pack of 40, weighing 240 g.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 40 Pack
Diameter 7mm
Length 150mm
Melting Temperature 170°C
Weight 240g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot