Steca 756534 Solarix PRS 1515 Charge Controller 12/24V 15A LED Display

MPN
756534
Brand
Steca
EAN-13
4250852801096
Order Code
10-7010
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £71.70 £60.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Steca Solarix PRS 1515 is a solar charge controller designed for 12 V and 24 V systems with a current capacity of 15 A. It regulates and optimises the charging process for solar panels, ensuring efficient energy storage and battery protection. Typically used in solar power systems, it is suitable for both off-grid and hybrid energy setups.
Type Charge controller
Power Rating 15A
Dimensions (W x H x D) 187 x 96 x 45 mm
Charging current (max.) 15A
Control Type Serial
Depth 45mm
Height 96mm
Module load (max.) 15A
Module power (max.) 450 Wp
Own power consumption <4mA
Temperature Range -25 °C to +50°C
Weight 345g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot