Steca 756533 Solarix PRS 1010 Charge Controller 12V/24V 10A LED Display

MPN
756533
Brand
Steca
EAN-13
4250852801089
Order Code
10-7009
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Steca Solarix PRS 1010, manufactured by Steca, is a 10 A charge controller compatible with both 12 V and 24 V systems. It features robust solar charge control to enhance battery life and performance. This device is typically used in solar energy systems for efficient power management and protection.
Type Charge controller
Power Rating 10A
Dimensions (W x H x D) 187 x 96 x 45 mm
Charging current (max.) 10A
Control Type Serial
Depth 45mm
Height 96mm
Module load (max.) 10A
Module power (max.) 300 Wp
Own power consumption <4mA
Temperature Range -25 °C to +50°C
Weight 345g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot