Stäubli 662014-20024 SLK-4N-F25 test lead 200cm yellow flexible stackable plugs

Order Code:

01-7671

Brand: Staubli MPN: 66.2014-20024 EAN-13: 4255674606720
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £8.07
25+ £8.00
50+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 15/05/2026

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot