R-TECH 524646 Test Lead 25cm 4mm Stackable Plugs Red

MPN
524646
Brand
R-TECH
EAN-13
5053556011612
Order Code
52-4646
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.06
25+ £0.744
50+ £0.673
100+ £0.643
250+ £0.615
500+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 662 in stockAdditional 1,000 due on 24/11/2026

The R-TECH 524646 Test Lead 25cm, 4mm Stackable Plugs, Red is a good quality 4mm stackable plug connector test lead, comprising a 25cm cable fitted with a 4mm banana plug at each end.

The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment, where multiple connections are required.


  • Colour: Red
  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 25cm
  • Plug Length: 44.5mm
  • Pack Qty: 1
Cable Length 0.25m
Colour Red
Connector Type 4mm Test Lead, Stackable
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot