Stäubli 641035-20021 Test lead, 200cm Black, stackable Ø4mm plugs, flexible

Order Code:

01-7288

Brand: Staubli MPN: 64.1035-20021 EAN-13: 4255674602913
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Trustpilot