Stäubli 641031-20028 LK-4A-F10 test lead 200 cm grey Ø 4 mm stackable plugs

Order Code:

01-7088

Brand: Staubli MPN: 64.1031-20028 EAN-13: 4255674601787
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 19A
Type Test lead
Colour Grey
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot