Stäubli 617608-10022 Strand SILI-1V 1 x 150 mm² Rd Sold p/m

MPN
61.7608-10022
Brand
Staubli
EAN-13
2050001152466
Order Code
00-0476
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: hand-held test leads with high thermal load.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type SILI-1V
Cable Diameter 3.90mm
Core layout 770 x 0.05mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test Voltage 8000V AC

Reviews

Be the first to submit a review

Trustpilot