Stäubli 607030-10023 Strand FLEXI-2V 1 x 1 mm² Blu Sold p/m

Stäubli 607030-10023 Strand FLEXI-2V 1 x 1 mm² Blu Sold p/m

Order Code:

00-0447

Brand: Staubli MPN: 60.7030-10023 EAN-13: 2050001151865
  • Country of Origin: Germany
  • View All

Discontinued


High-flexible wire with reinforced, two-layered insulation for highest security (inner natural, outer coloured), and with oxygen-free copper wire. Damage to the outer insulation layer can be more easily identified due to the different coloration of the underlying layer. Typical applications: production of measuring lines, as well as external wiring of movable parts.
Colour Blue
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Finely stranded
Length Sold Per Metre
Type FLEXI-2V
Cable Diameter 3.90mm
Core layout 259 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test Voltage 8000V AC

Trustpilot