Stäubli 240238-22 SPP4-S/F safety test probe 4mm jack CAT II 1000V red

MPN
24.0238-22
Brand
Staubli
EAN-13
4016138188967
Order Code
01-6822
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £15.36
5+ £15.19
10+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Test tips with stainless steel tips, which reacts resiliently under light pressure. Two-sided chamfered handle guard. Fixed 4 mm socket in handle, suitable for accepting spring-loaded 4 mm plugs with fixed insulation sleeve.
Type Safety test probe
Colour Red
Connection 4 mm jack connector
Jack Diameter 4mm
Length 128mm
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Shaft Length 76mm
Temperature Range -40 - +80°C
Tip length 9mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot