Statron 3227.1 Electrical Load 80V DC 25.5A 200W with Safety Features

Image Representative of Range

Statron 3227.1 Electrical Load 80V DC 25.5A 200W with Safety Features

MPN
3227.1
Brand
Statron
EAN-13
4016138534887
Order Code
13-0141
Country of Origin
Germany
  • 1 Year Manufacturers Warranty
View Full Product Range (4)

Discontinued


The Statron 3227.1 is an electronic load with a capacity of 200 watts, operating at 80 volts DC and 25.5 amperes. It features dimensions of 245x135x220mm and weighs 4 kg, making it suitable for laboratory power supply testing. This device is typically used for testing and regulating batteries and other power supplies.
Wattage 200W
Current (A) 25.5A
Voltage 80V DC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 220mm
Dim (W x H x D) 245 x 135 x 220 mm
Height 135mm
Load connection Screw terminals (front)
Load input voltage (min.) 1V DC
Min. load input current 0.005A
Weight 4kg
Width 245mm

Trustpilot