StarTech USB150WN1X1 USB 2.0 150Mbps Mini Wireless N Network Adaptor Black

MPN
USB150WN1X1
Brand
StarTech.com
EAN-13
0065030845038
Order Code
19-9536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The StarTech.com USB150WN1X1 USB 802.11N Mini Wireless Network Adaptor allows almost any USB enabled desktop, laptop or netbook computer to connect to b, g or n wireless networks. Using a 1T1R (1 x Transmitter/1 x Receiver) design at 2.4GHz in an extremely compact form factor, the USB adaptor is capable of reaching up to 150Mbps over an 802.11n network while taking up minimal space.

This adaptor is backward compatible with 802.11b/g networks (11/54Mbps), providing a versatile wireless networking solution. With support for security options such as WEP, WPA, and WPA2, wireless Quality of Service (QoS) support, and quick and easy setup through WPS.

The adaptor is so small it can be safely left plugged in while the laptop is in its case without fear of damaging the adaptor or the host port.

Backed by a StarTech.com 2-year warranty.


  • Extremely compact and lightweight design
  • 1 Transmitter/1 Receiver (1x1:1) antenna configuration
  • Compliant with IEEE 802.11n standard, with transfer rates up to 150Mbps
  • Backward compatible with IEEE 802.11b/g for up to 11/54Mbps respectively
  • Supports security features such as WEP (64-128-bit), WPA and WPA2
  • Broadcast distances up to 100m indoors and 300m outdoors
  • Wi-Fi Protected Setup (WPS) push button or software configuration
  • Connector type(s): USB A (4-pin) male, wireless N (IEEE 802.11n)
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Product dimensions: 19 x 15 x 8mm
  • Manufacturer's part no.: USB150WN1X1

Supplied with: Driver CD, instruction manual, USB wireless adaptor.

Type Wireless network adaptor
Wireless Standard IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Certification CE, FCC, REACH
Chipset Realtek - RTL8188EUS
Colour Black
Compliance certificates RoHS
Component for PC/Laptop
Connectivity technology Wireless
Depth 19mm
Drivers included Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 8mm
Host Interface USB
Housing Material Plastic
Interface WLAN
Internal No
Linux operating systems supported Yes
Manual Yes
Maximum data transfer rate 150 Mbit/s
Maximum indoor range 100m
Maximum operating distance 300m
Maximum outdoor range 300m
Mean time between failures (MTBF) 44000 h
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Package depth 172mm
Package height 14mm
Package weight 42g
Package width 111mm
Plug and Play Yes
Product colour Black
Security algorithms 128-bit WEP, 64-bit WEP, TKIP, WPA, WPA-AES, WPA2
Storage temperature (T-T) -20 - 75°C
Top Wi-Fi standard Wi-Fi 4 (802.11n)
USB powered Yes
USB version 2.0
Weight 2.2g
Width 15mm
WLAN data transfer rates supported 11,54,150 Mbit/s

Reviews

Be the first to submit a review

Trustpilot