StarTech.com USB 2.0 150Mbps Mini Wireless N Network Adaptors Black or White

The StarTech.com USB 802.11N Mini Wireless Network Adaptors allow almost any USB enabled desktop, laptop or netbook computer to connect to b, g or n wireless networks. Using a 1T1R (1 x Transmitter/1 x Receiver) design at 2.4GHz in an extremely compact form factor, the USB adaptors are capable of reaching up to 150Mbps over an 802.11n network while taking up minimal space.

They are backward compatible with 802.11b/g networks (11/54Mbps), providing a versatile wireless networking solution. With support for security options such as WEP, WPA, and WPA2, wireless Quality of Service (QoS) support, and quick and easy setup through WPS.

The adaptors are so small they can be safely left plugged in while the laptop is in its case without fear of damaging the adaptor or the host port. Available in black or white to match your computer.

Backed by a StarTech.com 2-year warranty.

  • Extremely compact and lightweight design
  • 1 Transmitter/1 Receiver (1x1:1) antenna configuration
  • Compliant with IEEE 802.11n standard, with transfer rates up to 150Mbps
  • Backward compatible with IEEE 802.11b/g for up to 11/54Mbps respectively
  • Supports security features such as WEP (64-128-bit), WPA and WPA2
  • Broadcast distances up to 100m indoors and 300m outdoors
  • Wi-Fi Protected Setup (WPS) push button or software configuration
  • Connector type(s): USB A (4-pin) male, wireless N (IEEE 802.11n)
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
Description Image Product Buy Pricing (Ex VAT) Certification Colour Component for Output Voltage Package depth Package height Package weight Package width Product colour Quantity per pack Plug and Play Security algorithms Storage temperature (T-T) Weight USB version WPS push button WLAN data transfer rates supported Type Wireless Standard Chipset
StarTech USB150WN1X1 USB 2.0 150Mbps Mini Wireless N Network Adaptor Black
StarTech USB150WN1X1 USB 2.0 150Mbps Mini Wireless N Network Adaptor Black
Standard range
Order code: 19-9536
MPN: USB150WN1X1

Available to back orderBack-order availability date - 26/11/2026
1+ £19.09
Price per unit Ex VAT
CE, FCC, REACH Black PC/Laptop 5 V 172mm 14mm 42g 111mm Black Yes 128-bit WEP, 64-bit WEP, TKIP, WPA, WPA-AES, WPA2 -20 - 75°C 2.2g 2.0 11,54,150 Mbit/s Wireless network adaptor IEEE 802.11b, IEEE 802.11g, IEEE 802.11n Realtek - RTL8188EUS
StarTech USB150WN1X1W USB 2.0 150Mbps Mini Wireless N Network Adaptor White
StarTech USB150WN1X1W USB 2.0 150Mbps Mini Wireless N Network Adaptor White
Extended range
Order code: 19-9537
MPN: USB150WN1X1W

Available to back orderBack order, lead time 7 days
1+ £22.00
Price per unit Ex VAT
CE, FCC White 85mm 6mm 41g 56mm White 1 pc(s) 64-bit WEP, 128-bit WEP, AES, TKIP, WEP, WPA -10 - 70°C 3g Yes Wireless network adaptor IEEE 802.11b, IEEE 802.11g, IEEE 802.11n Realtek - RTL8188EUS

Trustpilot