StarTech US1GC30W USB-C 3.0 To Gigabit Network Adaptor White

MPN
US1GC30W
Brand
StarTech.com
EAN-13
0065030862974
Order Code
19-9535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.14 £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 211 in stock

The StarTech.com US1GC30W White Gigabit Ethernet Network Adaptor allows you to easily connect to a Gigabit network through the USB C or Thunderbolt 3 port on your laptop or desktop computer. This Gigabit Ethernet (GbE) adaptor provides a reliable network connection without having to install drivers; it’s ready to go, with native driver support to ensure a quick setup. It supports full Gigabit throughput by harnessing the performance of USB 3.1 Gen 1 (5 Gbps). You can access very large files over the network at Gigabit speeds.

Get up and running quickly, simply plug the adaptor into the USB C port on your laptop and connect to your network. The network adaptor chipset provides native driver support in Chrome OS, Mac OS 10.10, and Windows 8.1. The USB C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug so you can connect to your devices with either side facing up. You can insert the cable the right way every time, without frustration or the risk of port damage.

Compact and portable, this USB Gigabit network adaptor is the ideal desktop network adaptor or laptop accessory. It’s powered directly from the USB port making it easy to connect when you’re on the go.

Backed by a StarTech.com 2-year warranty.


  • Gigabit Ethernet networking for your computer using USB 3.1 Gen 1 (5 Gbps) and a USB C port
  • Works with the newest MacBook, Chromebook and other computers with a USB-C port
  • Native driver support in Chrome OS™, Mac OS 10.10, Windows® 8.1 for easy set-up
  • Thunderbolt 3 port compatible
  • Powered directly from the USB port
  • Supports 10/100/1000 Mbps auto-detection
  • IEEE 802.3, 802.3u and 802.3ab compatible
  • IEEE 802.3az Energy Efficient Ethernet support
  • Colour: White
  • Connector type(s): USB 3.1 USB C (24-pin, gen 1, 5 Gbps) male
  • External ports: RJ-45 female
  • Manufacturer's part no.: US1GC30W
Type USB 3 to Gigabit Ethernet
Wireless Standard IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
Auto MDIX IEEE Yes
Cable Length 0.145m
Cabling technology 10/100/1000BaseT(X)
Chipset Realtek - RTL8153
Colour White
Compliance certificates CE, RoHS
Connectivity technology Wired
Depth 210mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 15mm
Host Interface USB Type-C
Housing Material Plastic
Interface Ethernet
Internal No
Jumbo frames 9000
Jumbo frames support Yes
Length 210mm
Linux operating systems supported Yes
Master (outer) case height 310mm
Master (outer) case length 528mm
Master (outer) case width 336mm
Maximum data transfer rate 5000 Mbit/s
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package depth 172mm
Package height 32mm
Package weight 82g
Package width 143mm
Product colour White
Products per master (outer) case 60 pc(s)
Storage temperature (T-T) -10 - 80°C
Sustainability compliance Yes
USB powered Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
VLAN tagging Yes
Wake-on-LAN ready Yes
Weight 24g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot