StarTech.com USB C 3.0 To Gigabit Network Adaptors Black or White

The StarTech.com Gigabit Ethernet Network Adaptors allow you to easily connect to a Gigabit network through the USB C or Thunderbolt 3 port on your laptop or desktop computer. The adaptors provide a reliable network connection without having to install drivers; they're ready to go, with native driver support to ensure a quick setup. These USB C network adaptors support full Gigabit throughput by harnessing the performance of USB 3.1 Gen 1 (5 Gbps); you can access very large files over the network at Gigabit speeds.

Get up and running quickly, simply plug an adaptor into the USB C port on your laptop and connect to your network. The network adaptor chipset provides native driver support in Chrome OS, Mac OS 10.10, and Windows 8.1. The USB C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug so you can connect to your devices with either side facing up. You can insert the cable the right way every time, without frustration or the risk of port damage.

Compact and portable, these USB C Gigabit network adaptors are the ideal desktop network adaptor or laptop accessory. Powered directly from the USB port making it easy to connect when you’re on the go. Available in black or white.

Backed by a StarTech.com 2-year warranty.

  • Gigabit Ethernet networking for your computer using USB 3.1 Gen 1 (5 Gbps) and a USB C port
  • Works with the newest MacBook, Chromebook and other computers with a USB-C port
  • Native driver support in Chrome OS™, Mac OS 10.10, Windows® 8.1 for easy set-up
  • Thunderbolt 3 port compatible
  • Powered directly from the USB port
  • Supports 10/100/1000 Mbps auto-detection
  • IEEE 802.3, 802.3u and 802.3ab compatible
  • IEEE 802.3az Energy Efficient Ethernet support
  • Connector type(s): USB 3.1 USB C (24-pin, gen 1, 5 Gbps) male
  • External ports: RJ-45 female
Description Image Product Buy Pricing (Ex VAT) Wireless Standard Cable Length Certification Colour Compliance certificates Host Interface Master (outer) case height Master (outer) case length Master (outer) case width Package depth Package height Package weight Package width Product colour Products per master (outer) case Sustainability compliance Weight Type Auto MDIX IEEE Cabling technology
StarTech US1GC30B USB-C 3.0 To Gigabit Network Adaptor Black
StarTech US1GC30B USB-C 3.0 To Gigabit Network Adaptor Black
Standard range
Order code: 19-9534
MPN: US1GC30B

Despatched within 3 working days - 368 in stock
1+ £34.00
Price per unit Ex VAT
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u CE, FCC, REACH Black RoHS USB 220mm 500mm 320mm 220mm 30mm 100g 122mm Black 250 pc(s) 22g USB 3 to Gigabit Ethernet Yes 10/100/1000BaseT(X)
StarTech US1GC30W USB-C 3.0 To Gigabit Network Adaptor White
StarTech US1GC30W USB-C 3.0 To Gigabit Network Adaptor White
Standard range
Order code: 19-9535
MPN: US1GC30W

Despatched within 3 working days - 211 in stock
1+ £32.03
Price per unit Ex VAT
IEEE 802.1Q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u 0.145m White CE, RoHS USB Type-C 310mm 528mm 336mm 172mm 32mm 82g 143mm White 60 pc(s) Yes 24g USB 3 to Gigabit Ethernet Yes 10/100/1000BaseT(X)

Trustpilot