StarTech RJ4511TOOL RJ45 RJ11 Crimp Tool With Cable Stripper

MPN
RJ4511TOOL
Brand
StarTech.com
EAN-13
0065030776219
Order Code
19-8891
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.78 £32.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This StarTech.com RJ4511TOOL RJ45 /RJ11 crimping tool saves valuable time and effort on any related cable job acting as both crimper and cable stripper. It crimps both RJ11 and RJ45 cable connectors from a single tool with a built-in wire stripper for extra convenience. Sturdy metal construction for reliability even after heavy use.

Backed by a StarTech.com 2-year warranty.


  • Wire stripper and crimp tool
  • RJ45 Ethernet connector crimp socket
  • RJ11 connector crimp socket
  • Easy grip handle
  • Manufacturer's part no.: RJ4511TOOL
Type Tool
Cable Type RJ45, RJ11
Colour Black
Package depth 76mm
Package height 27mm
Package weight 343g
Package width 207mm

Reviews

Be the first to submit a review

Trustpilot