StarTech N6SPAT5MGR 5m Grey Cat6 Patch Cable - Shielded (SFTP)

MPN
N6SPAT5MGR
Brand
StarTech.com
EAN-13
0065030861991
Order Code
19-8653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.16 £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

This StarTech.com N6SPAT5MGR 5m Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise to provide the perfect solution for fast and safe network connections. Constructed with 100% copper and foil-shielded twisted-pair wiring, this cable delivers high-quality performance. It’s designed to keep the data travelling through your network free from interference, so it's perfect in environments that are prone to large amounts of EMI.

The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less prone to snagging or breaking. This ensures a sturdy connection by preventing the cable from becoming loose from the plug. Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.

Backed by StarTech.com’s lifetime warranty.


  • Protect your data against noise and EMI/RFI
  • Prevent cable damage with moulded RJ45 connectors that also offer strain relief
  • Create secured connections with snagless clips that protect the connectors during installation
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Cable rating: CAT6 - 500 MHz
  • Cable type: Shielded snagless
  • Colour: Grey
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: N6SPAT5MGR
Type Cat6 cable
Length 5m
Colour Grey
LAN Category CAT 6
AWG wire size 26
Cable rating CMG (CM)
Cable shielding SF/UTP (S-FTP)
Cable standard Cat6
Cabling technology 10/100/1000Base-T(X)
Compliance certificates RoHS
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Package depth 220mm
Package height 10mm
Package weight 202g
Package width 200mm
Product colour Grey
Snagless cable boot Yes
Weight 234g

Reviews

Be the first to submit a review

Trustpilot