StarTech.com Grey Cat6 Patch Cables Shielded SFTP

This StarTech.com range of Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cables are shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise to provide the perfect solution for fast and safe network connections. Constructed with 100% copper and foil-shielded twisted-pair wiring, they deliver high-quality performance. They are designed to keep the data travelling through your network free from interference, perfect in environments that are prone to large amounts of EMI.

The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less prone to snagging or breaking. This ensures a sturdy connection by preventing the cables from becoming loose from the plug. Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.

Backed by StarTech.com’s lifetime warranty.

  • Protect your data against noise and EMI/RFI
  • Prevent cable damage with moulded RJ45 connectors that also offer strain relief
  • Create secured connections with snagless clips that protect the connectors during installation
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable rating: CAT6 - 500 MHz
  • Fire rating: CMG rated (general purpose)
Description Image Product Buy Pricing (Ex VAT) Length Conductor Material Conductor type Package weight Weight Type Colour LAN Category AWG wire size Cable rating Cable shielding Cable standard Cabling technology Compliance certificates Connector 1 Connector 1 gender Connector 2 Connector 2 gender Frequency Harmonized System (HS) code
StarTech N6SPAT1MGR 1m Grey Cat6 Patch Cable - Shielded (SFTP)
StarTech N6SPAT1MGR 1m Grey Cat6 Patch Cable - Shielded (SFTP)
Standard range
Order code: 19-8639
MPN: N6SPAT1MGR

Despatched within 3 working days - 10 in stock
1+ £7.10
Price per unit Ex VAT
1m Copper Stranded 56g 46g Cat6 cable Grey CAT 6 26 CMG (CM) SF/UTP (S-FTP) Cat6 10/100/1000Base-T(X) RoHS RJ-45 Male RJ-45 Male 500 MHz 84733080
StarTech N6SPAT2MGR 2m Grey Cat6 Patch Cable - Shielded (SFTP)
StarTech N6SPAT2MGR 2m Grey Cat6 Patch Cable - Shielded (SFTP)
Standard range
Order code: 19-8641
MPN: N6SPAT2MGR

Despatched within 3 working days - 69 in stock
1+ £7.52
Price per unit Ex VAT
2m Copper Stranded 93g 96g Cat6 cable Grey CAT 6 26 CMG (CM) SF/UTP (S-FTP) Cat6 10/100/1000Base-T(X) RoHS RJ-45 Male RJ-45 Male 500 MHz 84733080
StarTech N6SPAT3MGR 3m Grey Cat6 Patch Cable - Shielded (SFTP)
StarTech N6SPAT3MGR 3m Grey Cat6 Patch Cable - Shielded (SFTP)
Standard range
Order code: 19-8647
MPN: N6SPAT3MGR

Despatched within 3 working days - 31 in stock
1+ £9.15
Price per unit Ex VAT
3m Copper Stranded 160g 150g Cat6 cable Grey CAT 6 26 CMG (CM) SF/UTP (S-FTP) Cat6 10/100/1000Base-T(X) RoHS RJ-45 Male RJ-45 Male 500 MHz 84733080
StarTech N6SPAT50CMGR 500mm Grey Cat6 Patch Cable - Shielded (SFTP)
StarTech N6SPAT50CMGR 500mm Grey Cat6 Patch Cable - Shielded (SFTP)
Standard range
Order code: 19-8649
MPN: N6SPAT50CMGR

Despatched within 3 working days - 10 in stock
1+ £6.10
Price per unit Ex VAT
0.5m Copper Stranded 38g 26g Cat6 cable Grey CAT 6 26 CMG (CM) SF/UTP (S-FTP) Cat6 10/100/1000Base-T(X) RoHS RJ-45 Male RJ-45 Male 500 MHz 84733080
StarTech N6SPAT5MGR 5m Grey Cat6 Patch Cable - Shielded (SFTP)
StarTech N6SPAT5MGR 5m Grey Cat6 Patch Cable - Shielded (SFTP)
Standard range
Order code: 19-8653
MPN: N6SPAT5MGR

Despatched within 3 working days - 25 in stock
1+ £10.06
Price per unit Ex VAT
5m 202g 234g Cat6 cable Grey CAT 6 26 CMG (CM) SF/UTP (S-FTP) Cat6 10/100/1000Base-T(X) RoHS RJ-45 Male RJ-45 Male 500 MHz 84733080

Trustpilot