StarTech MDP2DPMM10 3m Mini DisplayPort to DisplayPort 1.2 Cable M/M Black

MPN
MDP2DPMM10
Brand
StarTech.com
EAN-13
0065030840507
Order Code
19-8415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

The StarTech.com MDP2DPMM10 3m Mini DisplayPort to DisplayPort adaptor cable features a Mini DP male connector on one end, and a DP male connector on the other. It allows you to connect any Mini DisplayPort laptop, including the Mac® family of products, to an HDTV, monitor or projector that uses a standard DisplayPort connection. The mDP to DP cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides audio support. Its latching DisplayPort connector prevents accidental disconnection.

Backed by The StarTech.com lifetime warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Designed and manufactured to DisplayPort 1.2 standards
  • Backward compatible with DisplayPort 1.1
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Gold-plated connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DisplayPort (20 pin) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: MDP2DPMM10

Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.

Connector 1 Straight
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG wire size 32
Bandwidth 21600 MB/s
Cable Diameter 4.8mm
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS, CE
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 215mm
Master (outer) case length 504mm
Master (outer) case width 332mm
Maximum refresh rate 120 Hz
Maximum resolution 3840 x 2160 pixels
Multi-Stream Transport (MST) Yes
Number of Conductors 19
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 22mm
Package weight 112.9g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 3840 x 2400, 2560 x 1600 (WQXGA)
Weight 103.9g

Reviews

Be the first to submit a review

Trustpilot