StarTech.com Mini DisplayPort to DisplayPort 1.2 Cable M/M

The StarTech.com range of Mini DisplayPort to DisplayPort adaptor cables features 1 x Mini DP male connector on one end, and 1 x DP male connector on the other. They allow you to connect any Mini DisplayPort laptop, including the Mac® family of products, to an HDTV, monitor or projector that uses a standard DisplayPort connection. The mDP to DP cables support high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cables also support Multi-Stream (MST) for daisy chaining multiple monitors and provide audio support. Their latching DisplayPort connectors prevent accidental disconnection. Available in lengths from 1 to 4m and in either black or white.

Backed by The StarTech.com lifetime warranty.

  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Designed and manufactured to DisplayPort 1.2 standards
  • Backward compatible with DisplayPort 1.1
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Gold-plated connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1 or 3m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DisplayPort (20 pin) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
Description Image Product Buy Pricing (Ex VAT) Length Cable Type Connector 2 lockable Connector housing material Master (outer) case height Master (outer) case length Master (outer) case width Maximum resolution Package height Package weight Products per master (outer) case Weight Connector 1 Connector 2 Colour Type AWG wire size Bandwidth Cable Diameter Cable rating
StarTech MDP2DPMM10 3m Mini DisplayPort to DisplayPort 1.2 Cable M/M Black
StarTech MDP2DPMM10 3m Mini DisplayPort to DisplayPort 1.2 Cable M/M Black
Standard range
Order code: 19-8415
MPN: MDP2DPMM10

Despatched within 3 working days - 40 in stock
1+ £13.62
Price per unit Ex VAT
3m 215mm 504mm 332mm 3840 x 2160 pixels 22mm 112.9g 50 pc(s) 103.9g Straight Straight Black DisplayPort cable 32 21600 MB/s 4.8mm CMG (CM)
StarTech MDP2DPMM6 2m Mini DisplayPort to DisplayPort 1.2 Cable M/M Black
StarTech MDP2DPMM6 2m Mini DisplayPort to DisplayPort 1.2 Cable M/M Black
Standard range
Order code: 19-8429
MPN: MDP2DPMM6

Despatched within 3 working days - 54 in stock
1+ £10.53
Price per unit Ex VAT
1.8m Round cable Yes Acrylonitrile butadiene styrene (ABS) 220mm 500mm 330mm 3840 x 2400 pixels 11mm 78g 60 pc(s) 69g Straight Straight Black DisplayPort cable 32 21600 MB/s 4.8mm CMG (CM)

Trustpilot