StarTech FIBLCST1 1m Multimode 62.5/125 Duplex Fibre Patch Cable LC - ST

MPN
FIBLCST1
Brand
StarTech.com
EAN-13
0065030797696
Order Code
19-8517
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The StarTech.com FIBLCST1 1m Multimode 62.5/125 Duplex Fibre Patch Cable has 1 x LC male connector and 1 x ST male connector. The cable provides the necessary connection between fibre networking devices for high-speed, long distance networks. This LC to ST patch cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion in the event of a fire. This makes it ideal for use in industrial settings, offices, schools, and residential properties where required by building codes.

Backed by the StarTech.com lifetime warranty.


  • Attenuation loss meets or exceeds industry standards
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Immune to electrical interference
  • Cable length: 1m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic ST duplex male
  • Fibre classification: OM1
  • Fibre size: 62.5/125
  • Fibre type: Multi mode
  • Manufacturer's partno.: FIBLCST1
Length 1m
Colour Orange
Type Fibre optic cable
Cladding diameter 125 µm
Compliance certificates CE, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 ST
Connector 2 gender Male
Core diameter 62.5 µm
Data transfer rate 10 Gbit/s
Doesnt contain Halogen
Fiber mode structure Multi-mode
Fibre optic type OM1
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case height 317mm
Master (outer) case length 245mm
Master (outer) case width 340mm
Operating temperature (T-T) -20 - 60°C
Package depth 220mm
Package height 20mm
Package weight 36g
Package width 200mm
Product colour Orange
Products per master (outer) case 320 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Weight 27g

Reviews

Be the first to submit a review

Trustpilot