StarTech.com Multimode 62.5/125 Duplex Fibre Patch Cables LC - SC/ST

The StarTech.com range of Multimode 62.5/125 Duplex Fibre Patch Cables have 1 x LC male connector and 1 x SC or ST male connector. The cable provides the necessary connection between fibre networking devices for high-speed, long distance networks. The patch cables have LSZH (Low-Smoke, Zero-Halogen) flame retardant jackets, to ensure minimal smoke, toxicity and corrosion in the event of a fire. This makes them ideal for use in industrial settings, offices, schools, and residential properties where required by building standards.

Backed by the StarTech.com lifetime warranty.

  • Attenuation loss meets or exceeds industry standards
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Immune to electrical interference
  • Cable length: 1 or 2m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic SC or ST duplex male
  • Fibre classification: OM1
  • Fibre size: 62.5/125
  • Fibre type: Multi mode
Description Image Product Buy Pricing (Ex VAT) Length Colour Compliance certificates Connector 2 Doesnt contain Master (outer) case height Master (outer) case length Master (outer) case width Package height Package weight Products per master (outer) case Quantity per pack Weight Type Cladding diameter Connector 1 Connector 1 gender Connector 2 gender Core diameter Data transfer rate
StarTech FIBLCSC2 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - SC
StarTech FIBLCSC2 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - SC
Standard range
Order code: 19-8515
MPN: FIBLCSC2

Despatched within 3 working days - 90 in stock
1+ £13.48
Price per unit Ex VAT
2m Black RoHS, CE SC 415mm 410mm 409mm 27mm 48g 240 pc(s) 39g Fibre optic cable 125 µm LC Male Male 62.5 µm 10 Gbit/s
StarTech FIBLCST1 1m Multimode 62.5/125 Duplex Fibre Patch Cable LC - ST
StarTech FIBLCST1 1m Multimode 62.5/125 Duplex Fibre Patch Cable LC - ST
Standard range
Order code: 19-8517
MPN: FIBLCST1

Despatched within 3 working days - 6 in stock
1+ £13.81
Price per unit Ex VAT
1m Orange CE, RoHS ST Halogen 317mm 245mm 340mm 20mm 36g 320 pc(s) 1 pc(s) 27g Fibre optic cable 125 µm LC Male Male 62.5 µm 10 Gbit/s
StarTech FIBLCST2 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - ST
StarTech FIBLCST2 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - ST
Standard range
Order code: 19-8522
MPN: FIBLCST2

Despatched within 3 working days - 38 in stock
1+ £15.15
Price per unit Ex VAT
2m Orange RoHS, CE ST Halogen 432mm 406mm 400mm 20mm 49g 240 pc(s) 1 pc(s) 40g Fibre optic cable 125 µm LC Male Male 62.5 µm 10 Gbit/s

Trustpilot