StarTech FIBLCSC2 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - SC

MPN
FIBLCSC2
Brand
StarTech.com
EAN-13
0065030797771
Order Code
19-8515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

The StarTech.com FIBLCSC2 2m Multimode 62.5/125 Duplex Fibre Patch Cable has 1 x LC male connector and 1 x SC male connector. The cable provides the necessary connection between fibre networking devices for high-speed, long distance networks. This LC to SC patch cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion in the event of a fire. This makes it ideal for use in industrial settings, offices, schools, and residential properties where required by building codes.

Backed by the StarTech.com lifetime warranty.


  • Attenuation loss meets or exceeds industry standards
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Immune to electrical interference
  • Cable length: 2m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic SC duplex male
  • Fibre classification: OM1
  • Fibre size: 62.5/125
  • Fibre type: Multi mode
  • Manufacturer's partno.: FIBLCSC2
Length 2m
Colour Black
Type Fibre optic cable
Cladding diameter 125 µm
Compliance certificates RoHS, CE
Connector 1 LC
Connector 1 gender Male
Connector 2 SC
Connector 2 gender Male
Core diameter 62.5 µm
Data transfer rate 10 Gbit/s
Fiber mode structure Multi-mode
Fibre optic type OM1
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case height 415mm
Master (outer) case length 410mm
Master (outer) case width 409mm
Operating temperature (T-T) -20 - 60°C
Package depth 220mm
Package height 27mm
Package weight 48g
Package width 200mm
Product colour Orange
Products per master (outer) case 240 pc(s)
Storage temperature (T-T) -20 - 60°C
Weight 39g

Reviews

Be the first to submit a review

Trustpilot