StarTech DVIVGAFMBK DVI To VGA Adaptor - Black - F/M

MPN
DVIVGAFMBK
Brand
StarTech.com
EAN-13
0065030841689
Order Code
19-9283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The StarTech.com DVIVGAFMBK DVI-I to VGA Display Adaptor (F/M) is used to convert a DVI male connector to a VGA male connector. It gives you a cost-effective solution for connecting an analogue Flat Panel Display to a PC or Mac® computer with VGA output.

Backed by the StarTech.com lifetime warranty.


  • Convert a VGA signal into a DVI-I Signal
  • Moulded Connector with thumbscrews
  • Quick and easy installation. No settings and no software required.
  • Cable jacket type: PVC - polyvinyl chloride
  • Colour: Black
  • Connector A: VGA (15 pin, high density D-Sub) male
  • Connector B: DVI-I (29 pin) female
  • Connector style: Straight
  • Manufacturer's partno.: DVIVGAFMBK

This product is intended for connections between DVI-I and VGA devices. If your device uses a DVI-D connector, please refer StarTech.com's DVI to VGA Converter DVI2VGACON.

Connector 1 Straight
Connector 2 Straight
Colour Black
Type DVI to VGA adaptor
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 2 gender Female
Converter type Passive video converter
Master (outer) case height 270mm
Master (outer) case length 420mm
Master (outer) case width 370mm
Package depth 125mm
Package height 16mm
Package weight 36g
Package width 90mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 500 pc(s)
Weight 34g

Reviews

Be the first to submit a review

Trustpilot