StarTech.com DVI To VGA Cable Adaptor F/M

The StarTech.com range of DVI-I to VGA Display Adaptors are used to convert DVI-I connectors (male or female) to VGA connector (male or female). They gives you a cost-effective solution for connecting legacy hardware to new equipment, for example, an analogue Flat Panel Display to a PC or Mac® computer with VGA output.

Backed by the StarTech.com lifetime warranty.

  • Convert a VGA signal into a DVI-I Signal
  • Moulded connectors with thumbscrews
  • Quick and easy installation. No settings and no software required.
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector A: VGA (15 pin, high density D-Sub) male
  • Connector B: DVI-I (29 pin) female
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Length Type Cable jacket material Compliance certificates Connector 1 gender Connector 2 gender Connector contacts plating Connector gender Converter type Harmonized System (HS) code Housing Material Depth Master (outer) case height Package depth Height Master (outer) case length Package height
StarTech DVIVGAFMBK DVI To VGA Adaptor - Black - F/M
StarTech DVIVGAFMBK DVI To VGA Adaptor - Black - F/M
Standard range
Order code: 19-9283
MPN: DVIVGAFMBK

Despatched within 3 working days - 2 in stock
1+ £7.45
Price per unit Ex VAT
Straight Straight Black DVI to VGA adaptor Polyvinyl chloride (PVC) CE, RoHS Male Female Passive video converter 270mm 125mm 420mm 16mm
StarTech DVIVGAMF DVI To VGA Adaptor - M/F
StarTech DVIVGAMF DVI To VGA Adaptor - M/F
Standard range
Order code: 19-9284
MPN: DVIVGAMF

Despatched within 3 working days - 18 in stock
1+ £3.73
Price per unit Ex VAT
DVI VGA Beige DVI to VGA adaptor RoHS Male Female 125mm 15mm
StarTech DVIVGAMF8IN 200mm DVI To VGA Cable Adaptor - M/F
StarTech DVIVGAMF8IN 200mm DVI To VGA Cable Adaptor - M/F
Standard range
Order code: 19-9291
MPN: DVIVGAMF8IN

Despatched within 3 working days - 11 in stock
1+ £7.97
Price per unit Ex VAT
DVI VGA Black 0.2m DVI to VGA cable Male Female Nickel 84733080 225mm 35mm
StarTech DVIVGAMFB10P DVI To VGA Adaptor M/F - Black Pack of 10
StarTech DVIVGAMFB10P DVI To VGA Adaptor M/F - Black Pack of 10
Extended range
Order code: 19-9293
MPN: DVIVGAMFB10P

Available to back orderBack order, lead time 7 days
1+ £10.57
Price per unit Ex VAT
DVI VGA Black DVI to VGA adaptor Male Female Nickel Polyvinyl chloride (PVC) 220mm 55mm
StarTech DVIVGAMFBK DVI To VGA Adaptor - Black - M/F
StarTech DVIVGAMFBK DVI To VGA Adaptor - Black - M/F
Standard range
Order code: 19-9295
MPN: DVIVGAMFBK

Despatched within 3 working days - 35 in stock
1+ £4.55
Price per unit Ex VAT
DVI VGA Black DVI to VGA adaptor RoHS Male Female Nickel Polyvinyl chloride (PVC) 40mm 125mm 15mm 15mm
StarTech DVIVGAMM2M 2m DVI To VGA Display Monitor Cable
StarTech DVIVGAMM2M 2m DVI To VGA Display Monitor Cable
Standard range
Order code: 19-9297
MPN: DVIVGAMM2M

Despatched within 3 working days - 20 in stock
1+ £9.61
Price per unit Ex VAT
DVI VGA Black 2m DVI to VGA cable RoHS Nickel Male/Male 84733080 220mm 35mm

Trustpilot