StarTech.com WKSTNCART Mobile Workstation Cart with Monitor Mount, CPU/PC Holde

MPN
WKSTNCART
Brand
StarTech.com
UPC-12
065030888202
Order Code
70-5277
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Rolling Workstation | Height Adjustable | Locking Casters | CPU Holder

This ergonomic mobile workstation cart provides users with a full-functioning, standalone setup. It supports a single monitor, has a retractable keyboard and mouse tray, and is equipped with a built in CPU holder for your PC tower. The casters can easily be locked in place to prevent the rolling workstation from moving and allowing users to go from mobile to stationary as needed.

The desktop computer cart also features a cable management system that routes your cables through the columns, from just below the VESA mount down to the base, ensuring that your cables are conveniently hidden.

Effortless Height Adjustment

The movable standing desk includes a single monitor mount that supports a VESA compatible (75x75mm/100x100mm) display up to 17.6lb (8kg), and can be adjusted (and locked) in 1.6" (4 cm) increments to any height between 50.4" (128 cm) and 63" (160 cm) from the floor using the easy-grip handle. The monitor also has a +/-30 degree tilt so each user can find their desired angle they need to work most comfortably.

Built-In CPU Mount

The CPU holder has an adjustable width ranging from 4.8" to 8.3" (12.2cm to 21.2cm) and can easily be adjusted by hand, without the use of tools. The mount accommodates most computer towers up to 22lb (10kg), and features two safety straps to ensure it's secured, especially when moving from one location to another.

Perfect for Any Environment

Providing users with a complete workstation solution, the portable desk cart can be used in a variety of settings, including office training rooms, warehouses and manufacturing sites, medical institutions, schools and IT departments.

WKSTNCART is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • MOBILE WORKSTATION CART: Mobile standing workstation supports a VESA (75x75/100x100) monitor up to 17.6lb/8kg
  • Built-in CPU mount (up to 22lb/10kg), a mouse/keyboard tray & cable management / Solid base with heavy-duty lockable casters/wheels
  • HEIGHT ADJUSTABLE MONITOR MOUNT: Ergonomic rolling workstation cart with a telescopic column w/ VESA bracket fixed at the top that can be locked in 1.6"" (4cm) increments from 50.4"" (128cm) to 63"" (160cm) from the floor / Display tilt +/-30°, 360° rotation
  • ADJUSTABLE WORKSURFACE: Sturdy steel keyboard/mouse tray (25.6x9.6""/65x24.3cm) reduces bounce
  • Front edge reaches out to 16.9""/43cm & retracts 13.6""/34.5cm from column
  • Keyboard wrist rest/mouse pad included / Keyboard can be positioned along upper column
  • CPU MOUNT: A desktop/PC tower holder with an adjustable width ranging from 4.8-8.3"" (12.2cm-21.2cm) can be secured anywhere along the track of the lower column from 7.5-33.1"" (19cm-84cm) from the floor / Two adjustable straps are incl. for added security
  • THOUGHTFUL DESIGN: Movable/portable stand-up computer desk incl handles to help move cart (install anywhere on upper column)
  • Easy upper column height adjustability
  • Ideal for hospital, medical applications, computer labs and schools
Adjustable Height Yes

Reviews

Be the first to submit a review

Trustpilot