Make Gigabit Ethernet connections with PoE support, in applications requiring CMR-rated cable
This bulk Cat6 cable delivers reliable Gigabit network connections, which ensures high-performance capability for your demanding Ethernet applications. The Cat6 cable is riser rated for in-wall installations.
Riser Rated
This Category 6 cable has been tested for CMR riser installations, and is ideal for in-wall, between floor and elevator shaft cable runs where CMR fire rating is required.
1% copper for outstanding value
Each of our cables is manufactured using high-quality copper conductors and they are carefully constructed and tested, to keep Near-End Crosstalk (NEXT) well within acceptable limits.
23-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet and 4K or 18p video streaming, using cables that include 23 AWG copper.
The WIR6CMRBK delivers reliable performance and is backed by our Lifetime Warranty.
The StarTech.com Advantage
- CAT6 ETHERNET CABLE: 1 ft. (34,8m) Solid Cat6 cable is optimized for enterprise 1 Gigabit networks
- 55 MHz frequency range enhances throughput capacity
- Supports Power over Ethernet (PoE) and 4K or 18p video streaming
- QUALITY CONSTRUCTION: High-quality copper conductors enable a precise fit to minimize wear and signal loss
- 23 AWG solid copper supporting a diverse range of Ethernet applications
- SAFETY AND RELIABILITY: Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
- Reliable Ethernet connections
- Free of noise and EMI/RFI interference
- APPLICATIONS: Ideal for riser installations (in-wall, between floor, elevator shafts, etc.) where CMR fire rating is required.
- Can be used for network installation at home, office or educational institution
- SPECIFICATIONS: CAT6
- Black
- 1 foot (34,8 meter)
- 1Mbps/1Gbps
- 55 MHz
- PoE
- UTP
- 23AWG Pure Bare Copper
- CMR Rated (Riser)
- ETL
- TAA