StarTech.com WALLSTS1 Wall Mount Workstation - Articulating Full Motion Standin

MPN
WALLSTS1
Brand
StarTech.com
UPC-12
065030870139
Order Code
70-6731
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Easily convert your workstation into a standing desk for greater comfort and productivity

This wall-mounted sit-stand desk is perfect for areas that don't have enough space for a traditional sit-stand desk. Its compact, wall-mounted design combines a single-monitor arm and a keyboard tray, with easy height adjustments that let you alternate between sitting and standing without disrupting your workflow.

Easy height adjustments, for sitting or standing

Adjust your working position in one smooth motion. Simply lift the work surface up to 17.2" (436 mm), to elevate your monitor, keyboard and mouse. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column.

Versatile monitor positioning

This sit-stand monitor arm supports one monitor up to 34" (with weight capacity of 17.6 lb./8 kg). Adjust your monitor for ideal viewing with -5° to 35° tilt, or rotate your monitors up to 360° for portrait or landscape orientation.

Better utilize your space

The sit-stand desk folds back to the wall, and keyboard tray folds up to 90°; saving space when not in use. You can move the swing arm left or right (from -90° to 90°) and lower or raise the arm (from -30° to 65°) to make maximum use of your space.

Ample working area

The monitor arm offers plenty of work space with a large keyboard tray (17.68 x 8.15"/ 449 x 207 mm) and a slide-out tray (8.5 x 8.4" / 217 x 213 mm) that holds your mouse, on the left or right.

The WALLSTS1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • WALL-MOUNT WORKSTATION: Ergonomic standing desk with a VESA compatible (75x75/100x100mm) single monitor arm supports any display including Ultrawide up to 17.6lb (8kg)
  • Wall-mounted sit-stand workstation with keyboard and mouse tray
  • FOLDABLE WORKSTATION: Stow away when not in use (13.1" profile)
  • Secure computer keyboard w/ adhesive strip, includes mouse tray
  • Articulating arm allows monitor to extend 22" & keyboard tray 38" from wall
  • RANGE OF MOTION: Display has +35/-5° vertical tilt, 360° rotation
  • Keyboard & mouse tray tilts 90°
  • Raise workstation (monitor, keyboard and mouse) with 17.2" one-touch adjustable height
  • Adjustment tools incl.
  • FULL ARTICULATION: Full workstation can swivel +/-90°, tilt +65/-30°
  • When workstation is ideally positioned, the monitor has additional one-touch height adjustment along the 4.9" track
  • THOUGHTFUL DESIGN: Integrated cable management for monitor & keyboard tray
  • Individual holders for mouse & handheld scanner
  • High quality finish w/ decorative cover for the base plate that attaches to wall
Adjustable Height Yes
Colour Black

Reviews

Be the first to submit a review

Trustpilot