StarTech.com WALLMOUNT6 StarTech.com 6U Wall Mount Network Rack - 14 Inch

MPN
WALLMOUNT6
Brand
StarTech.com
EAN-13
065030822831
Order Code
72-0933
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/12/2026

Mount networking equipment and shallow rackmount devices with this 6U wall-mountable rack

The WALLMOUNT6 6U 13.78 in. Deep Wall Mounting Bracket for Patch Panel delivers a sturdy and dependable equipment storage option, allowing you to wallmount equipment for a more efficient and accessible operating environment.

The mounting bracket features an all-steel design and is suitable for mounting patch panels, or other slim 19in equipment to a wall.

Backed by a StarTech.com Lifetime warranty.

The StarTech.com Advantage

  • 6U WALL MOUNT RACK: This 6U 35cm deep wall mounting bracket has an open frame, 2 post design with a maximum mounting depth of 35 cm [13.78 in.] and a maximum weight capacity of 19.9kg [44.2lb]
  • EASY TO INSTALL: The 6U wall mounting bracket ships fully assembled and comes complete with M6 Screws and M6 Cage Nuts for easier installation, to save you the hassle of sourcing separate mounting hardware
  • COLD-ROLLED STEEL CONSTRUCTION: Made of sturdy cold rolled steel, you can rely on this mounting bracket to keep your network equipment safe and sound. This bracket is perfect in areas where space is at a premium
  • OPTIMIZE STORAGE SPACE: The 6U wall mounting bracket delivers a dependable equipment storage option, allowing you to wall mount equipment for a more efficient and accessible operating environment
  • THE STARTECH.COM ADVANTAGE: StarTech.com offers a lifetime warranty and free lifetime technical support on this bracket and has been the choice of IT professionals and businesses for over 3 years

Reviews

Be the first to submit a review

Trustpilot