StarTech.com VS424HDPIP StarTech.com 4x4 HDMI Matrix Switch with

MPN
VS424HDPIP
Brand
StarTech.com
EAN-13
065030858403
Order Code
71-9028
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £643.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Share and switch four distinct HDMI audio/video sources between four HDMI displays, with optional Picture-and-Picture

The VS424HDPIP 4X4 HDMI Matrix Switch with Picture-and-Picture (PAP) gives you the power to seamlessly combine and distribute four HDMI audio/video sources across four different HDMI displays, with the added ability to combine multiple images on the same display.

See the Whole Picture

The split-screen multiplexing switch combines the flexibility of a matrix switch with the scalability of a video wall, giving you the freedom to combine video sources on a single display. You can also distribute different video combinations independently across four individual displays. The switch offers full matrix configuration supporting four different picture-and-picture modes per display: Matrix Mode (1x1) / Dual Mode (2x1) / Quad Mode (4x1) / TV Wall Mode (1x4).

Control Your Output

Fitting your boardroom or digital signage application with a VS424HDPIP dramatically increases your communication possibilities. Not only does the picture-and-picture matrix switch increase your communication by a factor of four per display, but it also enables you to adjust your video sources remotely using your local TCP/IP network, or the included IR remote control.

Increase the Versatility of Your Displays

The VS424HDPIP is a flexible video switch that can improve any video display application. The picture-and-picture technology enables you to share up to four distinct images on the same screen, reducing required video real estate and saving you from wasting money on additional displays in your digital signage applications. For security monitoring, you can combine four video sources onto a single display to view everything more efficiently and broadcast those feeds to four different displays in different locations -- you can even zoom into to a single feed for a closer look without disrupting the remaining three displays. For versatile installation options, mounting hardware is included ensuring a tidy and professional installation.

The VS424HDPIP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- See the whole picture by adding multiple HDMI sources to the same display with picture-and-picture
- Control your output and make your digital signage operation easier with remote control operation using, Telnet (TCIP/IP Network), or IR (remote control)
- Increase the versatility of your display and save money, with the picture-and-picture technology reducing the number of displays required with up to four video sources on the same display

Reviews

Be the first to submit a review

Trustpilot