StarTech.com VID2VGATV2 Composite and S-Video to VGA Video Scan Converter

MPN
VID2VGATV2
Brand
StarTech.com
UPC-12
065030844345
Order Code
70-0842
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Convert and Scale a Composite or S-Video Signal to Work with a VGA Display

The VID2VGATV2 Composite and S-Video to VGA Video Scan Converter (with Scaler) provides a simple way to convert Composite or S-Video signals to VGA (or Component RCA) output, for use with computer monitors, projectors or HDTV sets. Equipped with an On-Screen Display (OSD) menu and dip switches for simple configuration and selection of your video output settings, this compact video scaler installs quickly and easily for a true plug-and-play experience. An integrated scaler circuit dynamically converts the S-Video or Composite video input signal, giving you multiple output resolutions to choose from, to ensure compatibility with your display or projector. Plus, the Component/S-Video-VGA Converter includes a VGA to Component (RCA) breakout cable, which enables you to connect to TV sets that are not equipped with a VGA port. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Automatically detects the input resolution while allowing you to customize the output resolution and refresh rate using the On-Screen Display, ensuring compatibility with your display or projector
- Adjustments for brightness, contrast, color, RGB level and horizontal/vertical positioning offers flexibility
- Offers a pure hardware design, with no software installation required, delivering an easy-to-use and time-saving solution

Reviews

Be the first to submit a review

Trustpilot