StarTech.com VGA2HDMM2M StarTech.com 2m VGA to HDMI Converter Cable with

MPN
VGA2HDMM2M
Brand
StarTech.com
EAN-13
065030885065
Order Code
71-8435
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

VGA to HDMI Converter with USB Audio | 192 x 18 Resolution | 2-Year Warranty

This 2 m (6ft.) VGA to HDMI adapter cable lets you connect the VGA output on your Desktop or Laptop directly to an HDMI input on a monitor, TV, or projector without any additional cords.

High Definition Video

The active VGA to HDMI converter adapts your VGA video output to accommodate the increasing number of displays and projectors that only support HDMI.

Not all VGA converters are created equal. This VGA to HDMI converter cable ensures you're harnessing the highest video quality from your VGA output, with support for resolutions up to 192x18 (18p).

Hassle-Free Setup

For hassle-free setup the VGA (male) to HDMI (male) video cable, allows for plug-and-play installation. Plus, with a built-in USB power cable the device is powered using the USB port on your computer. The VGA to HDMI adapter will work with any computer operating system but when working with a Windows PC the adapter also supports native USB audio. This functionality allows you to output both sound & video over HDMI.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The VGA2HDMM2M is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- ANALOG TO DIGITAL CONVERTER CABLE: This bus-powered VGA to HDMI adapter cable connects your VGA laptop/PC to any HDMI monitor, HDTV, display or projector w/ resolutions up to 192x18/18p @ 6Hz
- USB POWER & AUDIO: With built-in USB 2ch audio support & power, this integrated active adapter & cable in-one reduces signal loss & connectivity issues, ideal for a home/office workstation setup
- WIDE DISPLAY COMPATIBILITY: This 2m VGA to HDMI converter cable has been tested to ensure compatibility with a full range of monitors, projectors & HD televisions, with resolutions up to 18p 6Hz
  • ANALOG TO DIGITAL CONVERTER CABLE: This bus-powered VGA to HDMI adapter cable connects your VGA laptop/PC to any HDMI monitor, HDTV, display or projector w/ resolutions up to 192x18/18p @ 6Hz
  • USB POWER &
  • AUDIO: With built-in USB 2ch audio support &
  • power, this integrated active adapter &
  • cable in-one reduces signal loss &
  • connectivity issues, ideal for a home/office workstation setup
  • WIDE DISPLAY COMPATIBILITY: This 2m VGA to HDMI converter cable has been tested to ensure compatibility with a full range of monitors, projectors &
  • HD televisions, with resolutions up to 18p 6Hz
  • HIGH PICTURE CLARITY: High quality male to male HD video converter cable that maintains signal integrity so you can confidently connect VGA hardware to HDMI displays, with no loss of video quality
  • EASY SETUP: Simply input a VGA signal &
  • USB connection from your computer and the adapter cable outputs both sound &
  • video over one HDMI signal
  • driverless setup on Windows, Linux, Chrome OS and MacOS

Reviews

Be the first to submit a review

Trustpilot