StarTech.com UUSBMUSBMF6 StarTech.com 6in Micro USB to Mini USB Adapter

MPN
UUSBMUSBMF6
Brand
StarTech.com
EAN-13
065030847759
Order Code
71-1985
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect Micro USB devices using a Mini USB Cable

The UUSBMUSBMF6 Micro USB to Mini USB 2. Adapter Cable features a Micro USB male (B-type) connector and a Mini USB female connector, providing a cost-effective and convenient solution that lets you use a Mini USB cable to sync and charge Micro USB devices such as BlackBerry or Android-based cell phones.

The cable offers a convenient alternative to non-cable style adapters, by providing a more flexible junction which relieves some of the stress at the Micro/Mini USB connection point and extends the connection away from the Micro USB device, preventing blockage near the device's Micro USB port.

The UUSBMUSBMF6 Micro/Mini USB Adapter Cable is designed and constructed for maximum durability, and backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Enables the use of a mini USB cable with micro USB devices, providing a cost-effective solution for overcoming compatibility issues
- Short cable length provides maximum portability, making this an easy solution to store in a laptop bag or carrying case
- Backed by StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot