StarTech.com USBPNLAFHD3 StarTech.com 3 ft Panel Mount USB Cable - USB A

MPN
USBPNLAFHD3
Brand
StarTech.com
EAN-13
065030852081
Order Code
71-3537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a panel mount USB-A port to your motherboard header

The USBPNLAFHD3 3ft Panel Mount USB Cable enables you to add a well-secured, easy to access USB 2. port to your PC, offering a convenient solution for connecting bootable thumb drives or authentication fobs etc. to the motherboard USB connection.

The adapter features one female USB header connector and one female panel mount USB-A port and gives you an extension of 3ft, enabling you to place the cable as needed within the system case.

The USBPNLAFHD3 is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot