StarTech.com USBPNLAFAM3 StarTech.com 3 ft Panel Mount USB Cable A to A - F/M

MPN
USBPNLAFAM3
Brand
StarTech.com
EAN-13
065030852111
Order Code
71-2185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

Add an external panel mount USB connection to a PC or faceplate

The USBPNLAFAM3 3ft Panel Mount USB Cable provides a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customize your systems to suit your needs. Perfect for podiums, kiosks and other solutions where added access to USB devices is required.

The adapter features one male USB-A connector and one female panel mount USB-A port and gives you an extension of 3ft, enabling you to place the cable as needed within the system case.

The USBPNLAFAM3 is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- Customize your solutions – mount a USB-A port on your PC, or faceplate on your podium or kiosk through an available USB female connector
- Configure your systems as needed, extend your USB motherboard connection by 3ft
- Guaranteed reliability

Reviews

Be the first to submit a review

Trustpilot