StarTech.com USBPLATELP 2 Port USB A Female Low Profile Slot Plate Adapter

MPN
USBPLATELP
Brand
StarTech.com
EAN-13
0065030831772
Order Code
19-9085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This 2 Port Low Profile USB Bracket from StarTech.com converts the USB pins on a USB 2.0 motherboard header to 2 standard USB A ports.

An ideal solution for small form factor computer cases, the slot plate can be mounted on the rear panel of your low profile or thin client computer case to add two USB female ports for simple connection to USB peripheral devices.

The USB motherboard adaptor cable is backed by StarTech.com's lifetime warranty.


  • Connector A: USB A (4 pin) female
  • Connector B: IDC (5 pin, motherboard header) female
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBPLATELP
Type USB 2.0 Adapter
Interface USB
Compliance certificates RoHS
Connector(s) PC Motherboard
Data transfer rate (max) 0.48 Gbit/s
Expansion card form factor Full-height / Low-profile
Harmonized System (HS) code 84733020
Host Interface IDC
Internal Yes
Mac compatibility No
Output interface USB 2.0
Package depth 225mm
Package height 21mm
Package weight 49g
Package width 125mm
Product colour Grey, Metallic
USB 2.0 ports quantity 2
Weight 100g

Reviews

Be the first to submit a review

Trustpilot