StarTech.com USBPLATE 2 Port USB A Female Slot Plate Adapter

MPN
USBPLATE
Brand
StarTech.com
EAN-13
0065030778886
Order Code
19-9081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

This 2 Port USB A Slot Plate from StarTech.com converts the USB pins from most AT style Pentium (and newer) motherboards to 2 standard USB A-Style ports. The plate can be mounted on the rear panel of a computer case, adding two USB A female ports for simple connection to USB peripheral devices.

Easy to use and install, it is backed by StarTech.com's lifetime warranty.


  • Connector A: IDC (5 pin, motherboard header) female
  • Connector B: USB A (4 pin) female
  • Manufacturer's part no. USBPLATE
Type USB Adapter
Interface USB
Cable Length 0.286m
Certification CE, UL, REACH
Compliance certificates RoHS
Connector 1 2 x IDC
Connector 1 gender Female
Connector 2 2 x USB A
Connector 2 gender Female
Depth 55mm
Package depth 225mm
Package height 19mm
Package weight 60g
Package width 125mm
Product colour Silver
Quantity inner carton 200 pc(s)
Weight 120g
Width 287mm

Reviews

Be the first to submit a review

Trustpilot