StarTech.com USBCCADP 3ft (1m) USB-C Cable with USB-A Adapter Dongle - Hybrid 2

MPN
USBCCADP
Brand
StarTech.com
UPC-12
065030891660
Order Code
70-5058
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 359 in stock

Hybrid USB Cable | USB C Cable (10Gbps) with USB A Adapter (5Gbps) | 2-Year Warranty

This hybrid 1-meter USB-C™ to C, USB 3.2 Gen 2 (10Gbps) cable with attached USB-A to C, USB 3.2 Gen 1 (5Gbps) adapter lets you connect a USB Type-C™ device, such as a docking station, hard drive, tablet or mobile device, to the USB-C or USB-A port on your host computer. The cable is also compatible with Thunderbolt™ 3 ports.

Note: When used with a USB-A host this cable will only work with docks that support DisplayLink.

Charge your USB Type-C devices faster

When used with a PD 3.0 enabled USB-C power source, the 1-meter USB-C to C cable supports up to 100W (5Amps) of power to charge a USB-C or Thunderbolt 3 laptop, tablet or smart phone.

Attached USB-C to USB-A adapter when paired with the USB-C to C cable also supports up to 15W (5V, 3Amps) of power to charge your devices from a USB-A wall charger, car charger or power bank -- perfect for people on the move, for providing simple, tidy connections.

Connect your USB 3.2 Gen 2 peripherals

The USB 3.2 Gen 2, USB-C to C cable offers 10Gbps data rate, enabling you to sync your USB Type-C devices in no time at all. You'll also be able to connect your USB 3 (3.0, 3.1 or 3.2) peripheral devices, such as hard drive enclosures and docks, to your USB-C or TB3 laptop.

USB 3.2 Gen 1, USB-C to A adapter, when used with the USB-C to C cable, offers 5Gbps data rate. You can spend less time transferring and backing up your data from your USB-C devices to your USB-A host and focus more on your projects and presentations.

Hybrid Docking Station cable

Use this cable with your Hybrid USB-C Docking Station or USB-C Hub to connect your laptop, tablet, smart phone or portable drives. This cable also comes as an accessory for StarTech.com's Hybrid Dual Monitor (4K 60Hz) Docking Stations such as DK30C2DPEP, DK30C2DPPD, and DK31C3HDPD.

The USBCCADP is backed by StarTech.com's 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

  • HYBRID 2-IN-1 USB C CABLE WITH USB A ADAPTER: This USB-C to C cable with a built-in USB-C to A Adapter
  • connects your USB-C, Thunderbolt 3 or USB-A host with a USB-C device
  • Allows you to connect, transfer data, and charge your USB-C or TB3 laptop
  • HIGH PERFORMANCE CABLE: The 3.3ft (1m) USB-C to C cable complies w/ USB 3.2/3.1 Gen 2 SuperSpeed+ (10Gbps)
  • attached USB-C to A adapter dongle complies w/ USB 3.2/3.1 Gen 1 (5Gbps)
  • Ideal for connecting your USB-A or C host to your USB Type-C dock
  • USB-C POWER DELIVERY: USB-C to USB-C cable for docking stations that supports up to 100W PD 3.0 to charge a TB3 or USB-C workstation laptop: MacBook Air/Pro, Dell Latitude/Precision/XPS, Surface Book/Pro, Lenovo ThinkPad X1 Carbon, HP Spectre/Envy/ZBook
  • COMPATIBLE WITH HYBRID USB C DOCKS: Combo USB-C with USB-A cable ideal for a universal USB-C hybrid dock or USB-C hub
  • USB-C host works w/ any USB-C dock, USB-A host works w/ DisplayLink docks only
  • Replacement/accessory cable for DK30C2DPEP/DK30C2DPPD
  • CABLE SPECS: Length: 3.3ft (1m) / Black / USB-C to USB-C M/M cable w/ USB-C to A adapter (Female/Male) / Performance: USB 3.1 Gen 2 (cable), USB 3.0 (adapter) / Power: 100W (cable) / Jacket: PVC / EMI Shield: Al-Mylar / Backed for 2-Years by StarTech.com"

Reviews

Be the first to submit a review

Trustpilot