StarTech.com USB32VGAPRO StarTech.com USB 3.0 to VGA External Video Card

MPN
USB32VGAPRO
Brand
StarTech.com
EAN-13
065030854894
Order Code
71-5789
Country of Origin
France

Discontinued by Manufacturer


USB 3. External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Mac & Windows®

The USB32VGAPRO USB 3. to VGA Adapter turns an available USB 3. port on your desktop or laptop into a VGA output, with high resolution 192x12/18p video support - a convenient external video solution that makes it easy to add multi-monitor capability to a USB 3.-enabled Mac® or PC (optimal performance from USB 3., backward compatible with USB 2.).

Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3. interface, and powered by the DisplayLink chipset, the USB32VGAPRO is our highest performing USB to VGA adapter, delivering high-resolution content to your VGA-capable display. The external graphics card can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Recommended System Requirements:

CPU: Quad Core 2.4GHz or Higher (i5 recommended)

RAM: 4GB or higher

USB 3. port (backward compatible with USB 2.)

The StarTech.com Advantage

  • SuperSpeed USB 3. (5 Gbps)
  • Supports video resolutions up to 192x12/18p
  • USB-powered - No external power adapter required
  • Supports Mirrored, Extended or Primary display configurations
  • Supports display rotation
  • NOTE: This adapter will not work with macOS (v 1.13.4-6). We recommend users update to 1.14 or later to ensure compatibility with DisplayLink

Trustpilot