StarTech.com USB31CCSLKV1M StarTech.com 3.3ft (1m) USB-C Cable, Side Screw

MPN
USB31CCSLKV1M
Brand
StarTech.com
EAN-13
065030893459
Order Code
72-7463
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 08/10/2026

Side Screw Locking USB C Cable 1Gbps | 1W (5A) Power Delivery | DP Alt Mode

High Performance Cable

This side screw locking USB-C 3.2 Gen 2 1Gbps cable lets you connect your USB Type-C devices for syncing, charging, and powering your devices.

The USB-C cable is also compatible with Thunderbolt 3 ports, allowing you to connect and charge your USB-C devices using your Thunderbolt 3 laptop.

Reliable Connection with Screw Locking USB-C

This cable features dual locking screws that can securely connect to your USB-C peripherals and can prevent accidental disconnection from your devices such as external hard drives or docking stations.

The screws are designed to fit all devices that use a standard side screw locking input, such as StarTech.com's DK31C3HDPD.

The knurled screws can easily be removed from the cable completely allowing it to be used as a standard USB-C cable if required.

Supports up to 1W (5A) with Power Delivery 3.

With up to 1W (5A) of power delivery, you can power and charge a USB-C laptop, such as your Apple MacBook or Microsoft Surface Book. Simply connect the cable to your USB-C laptop and to a USB-C wall charger.

Deliver 8K video with DisplayPort 1.4 Alt Mode

The cable supports 8K 3Hz video with DisplayPort 1.4 and is backward compatible to connect your docking station or laptop to a monitor that supports 4K or 18p resolutions.

Charge your mobile devices

When used with devices that support PD 3., this cable charges up to 2V and 5A for a maximum of 1W. It can decrease your charge time and make sure your mobile devices are ready, whenever you need them.

Quality Build

This cable is constructed with durable long-lasting, flexible TPE jacket and strain relief. It has been tested to withstand 4+ bends. It is built with aluminum-mylar foil with 85% braid coverage and EMI shielding for improved signal integrity.

The USB31CCSLKV1M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: The 3.3ft (1m) Side Screw Locking USB C to C cable complies with USB 3.2 Gen 2 SuperSpeed (1Gbps)
  • USB-C cable supports DisplayPort 1.4 Alt mode up to 8K 3Hz & up to 1W (5A) Power Delivery 3.
  • Thunderbolt 3 compatible
  • DURABLE BUILD: Locking USB C Cable is tested to withstand 1,+ insertions & 4+ bend angle of +/- 6°
  • Long lasting flexible TPE jacket & strain relief
  • TPE is non-toxic, halogen free & RoHS certified for environmental sustainability
  • QUALITY CONSTRUCTION: 32 AWG conductors
  • Al-Mylar foil with 85% Braid coverage EMI Shield for improved signal integrity
  • M2 screw (1.2"/3.5mm long) with knurled grip for easy installation/removal
  • Charging USB C Cord works with USB 3. & earlier versions
  • APPLICATIONS: USB Type-C cable for docking stations w/ dual side locking USB C port like StarTech.coms DK31C3HDPD
  • Removable screw for hard drive enclosures & external storage devices
  • Charge a TB3/USBC workstation laptop MacBook/Surface Book/ThinkPad
  • SPECS: 3.3 feet (1 meter) / USB 3.2/3.1 Gen 2 1Gbps data transfer / PD 3., 2V (max), 5A (max) / USB-IF / USB C Screw Locking Male to USB C Male / .19" (4.8 mm) Outer Diameter, 32 AWG / Jacket: TPE / EMI Shield: Al-Mylar Foil, Braid / 2-Year waranty

Reviews

Be the first to submit a review

Trustpilot