StarTech.com USB31CB1M 3.3ft (1m) USB-B to USB-C Cable, USB 10Gbps Data Cord, U

MPN
USB31CB1M
Brand
StarTech.com
UPC-12
065030860765
Order Code
70-6455
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Connect USB 10Gbps or USB 5Gbps USB-B devices to your USB-C tablet or laptop or computer

Need to connect a new USB-C™ device to a USB-B device? This 1-meter USB-C to USB-B cable is the perfect solution. It's also compatible with Thunderbolt™ 3 ports.

Connect newer USB 3.2 Gen 2 peripherals

With a bandwidth of 10Gbps, this USB 3.2 Gen 2 cable lets you connect USB-B devices such as hard drive enclosures and docks to your laptop, at speeds like never before. Now, you can spend less time transferring and backing up your data and more time focusing on your projects and presentations. USB 3.2 Gen 2 is twice the speed of USB 3.2 Gen 1 and 20x faster than USB 2.0.

Connect older USB 3.2 Gen 1 devices

You'll also be able to connect your older USB 3.2 Gen 1 peripheral devices to newer computers with data transfer speeds of up to 5Gbps.

The StarTech.com Advantage

  • USB 3.2 Gen 2 data transfer rates up to 10Gbps when used with USB 3.2 Gen 2 host and device
  • Simple connections through a reversible USB Type-C™ connector, which plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Guaranteed reliability with our 2-year warranty
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot